• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 8138 N Urban road (L x W) 1000 mm x 66 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 8.99)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N City road

  • Designing miniature roads
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Size

N

Product type

Urban road

Type

Self-adhesive

Length

1000 mm

Width

66 mm

Dim

(L x W) 1000 mm x 66 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 218385 Busch 8138 N Urban road (L x W) 1000 mm x 66 mm

Description

Features

  • With pavement, grids and drains

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)