
Highlights & Details
future® linear cover frame
- Busch & Jaeger Switch Product Range
Technical specifications
- With mounting frame: No.
- Number of switch inserts: 1
- Installation width 0
- Installation height 0
- Suitable for installation: No.
- Suitable for device installation channel: Yes
- Suitable for underfloor duct socket: No.
- Suitable for flush-mounted installation: Yes
- Direction of fitting: Horizontal and vertical
- Number of units: 1
- Text field/label area: Yes
- Impact strength: IK03
- With hinged lid: No.
- Fastening method: Clamp fastening
- Halogen-free: Yes
- Protection class (IP): IP20
- Transparent: No.
- Material quality: Thermoplastic
- RAL number (similar): 1013
- Surface type: Glossy
- Surface: Untreated
- Color: Cream white (electrowhite)
- Material: Plastic
- Height: 80
- Width 80
- Depth: 11
- Number of units horizontal: 1
- Number of units vertical: 1
- Diameter of hole (opening): 71
- Number of horizontal modules (for modular design): 1
- Number of modules vertical (for modular design): 1
- Type
future® linear cover frame
- Switch type function
Bracket
- Product type
Switch product range
- Switch type component
Frame
- Type series
Future Linear
- Factory colour
Creamy white
Oyster white
IP20
- Content
1 pc(s)
- Material
Thermoplastic
- UKCA
yes
- Eco badge reference
Cradle to Cradle certified
Documents & Downloads
Datasheet
Datasheet 2334007 Busch-Jaeger 1x Frame Bracket Future Linear Creamy white, Oyster white 2CKA001754A4364 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2334007 Busch-Jaeger 1x Frame Bracket Future Linear Creamy white, Oyster white 2CKA001754A4364 1 pc(s)
Description
This text is machine translated.
What kind of Busch-Jaeger Switch Product Range are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















