• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 1x Insert Actuator free@home Multicolour 2CKA006220A0013

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/switch actuator 2/1-fold

  • Busch & Jaeger Switch Product Range

Technical specifications

Type

Sensor/switch actuator 2/1-fold

Switch type function

Actuator

Product type

Switch product range

Switch type component

Insert

Type series

free@home

Factory colour

Multicolour

Switching capacity

2300 W

Content

1 pc(s)

Height

40 mm

Weight

0.1130 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333230 Busch-Jaeger 1x Insert Actuator free@home Multicolour 2CKA006220A0013

User & Safety Instructions

User & Safety Instructions 2333230 Busch-Jaeger 1x Insert Actuator free@home Multicolour 2CKA006220A0013

Description

For switching 127 V~/230 V~ consumers.With integrated switching actuator.Switching function is also available without previous programming (left sensor channel pre-configured).Configuration can be changed later via the web interface (groups, SZ

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.