• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2601/2 W-53 Wet room switch product range Circuit breaker Ocean (surface-mount) Blue, Green 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Off switch

Product type

Wet room switch product range

Nominal voltage (details)

250 V AC

Type series

Ocean (surface-mount)

IP44

Factory colour

Blue

Green

Switch type function

Circuit breaker

Nominal current

10 A

Material

PVC

Weight

120 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 552932 Busch-Jaeger 2601/2 W-53 Wet room switch product range Circuit breaker Ocean (surface-mount) Blue, Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 552932 Busch-Jaeger 2601/2 W-53 Wet room switch product range Circuit breaker Ocean (surface-mount) Blue, Green 1 pc(s)

Description

Suitable for laundry facilities, spas, wellness areas and production plants.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.52€ 58.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)