• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA000230A0477 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger F connector module 0229/23

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Colour, black
  • With hinged cover: No.
  • Halogen-free: No.
  • Mounting type: Snap in
  • Antibacterial treatment: No.
  • Bearing ring: No.
  • With dust protection: No.
  • With imprint: No.
  • With sockets/couplings: No.
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
  • Device width 14.8 mm
  • Device height 19.3 mm
  • Device depth 30.3 mm
Type


Busch-Jaeger F connector module 0229/23

Product type

Switch product range

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3544383 Busch-Jaeger 2CKA000230A0477 1 pc(s)

Description

BNC F-Keystone module
Implementing socket / screw connection.
For insertion in mounting adapter 0219/14.
Enables easy Plug & Play installation of antenna cables with F connectors.
Similar to RAL 9005
Fits in standard Keystone openings (14.7 x 19.3 mm)
Gold-plated contacts
Screw connection/lead-through socket
According to IEC 60169-24
Frequency range 0-5 GHz
Surge impedance 75 O
Shielding > 90 dB
Design line: Platform 63, Busch-Duro 2000® SI, Reflex SI, Busch-balance® SI, Busch-art linear®, future® linear, Busch-aXcent®, solo®, pure stainless steel, karat®, Busch-dynasty®, Alpha, Impulse
Design line variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear, Reflex SI, Reflex SI Linear, Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material, future®, future® linear, Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.