• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA001101A0880 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Insert CWS shutter switch 1P+N+E 2713 USL-101

  • Busch & Jaeger Switch Product Range

Technical specifications

  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • KNX Secure bus system: No.
  • KNX Secure RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • With bus connection: Yes
  • Transparent: No.
  • Min Depth of the device socket 40 mm
  • Optimum mounting height 2 m.
  • Max. Range to one side: 5 m.
  • Max. Range: Front 5 m
  • Angle of coverage vertical 19°
  • Horizontal coverage angle 180°
  • Installation depth: 40 mm
Type


Insert CWS shutter switch 1P+N+E 2713 USL-101

Product type

Blinds insert

Dim

(W x H x D) 80 x 80 x 40 mm

Content

1 pc(s)

Similar RAL

9003

Channels

2

Depth

40 mm

Height

80 mm

Width

80 mm

Recess depth

40 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833482 Busch-Jaeger 2CKA001101A0880 1 pc(s)

Description

For manual switching of shutter motors and sun-blind motors. 1+N+PE For profile half cylinder/momentary switch Delivery without locking cylinder. Mounting in deep UP boxes (60 mm) required according to DIN 49073. Use lock cylinder according to insert drawing. Design line: Platform 63, Busch-Duro 2000® SI, Reflex SI, Busch-balance® SI, Busch-art linear®, future® linear, Busch-aXcent®, solo®, pure stainless steel, karat®, Busch-dynasty®, all-weather 44® (IP44), Alpha design line variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI linear, Reflex SI, Reflex SI linear, bush-art linear® - with decorative ring, bush-art linear® - real material, future® linear, bush-aXcent®, bush-aXcent® pure, Alpha nea®, Alpha exclusive®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.