Busch-Jaeger Alarm application Security systems 1515 U-12-101
Busch & Jaeger Switch Product Range
Technical specifications
Type
Busch-Jaeger Alarm application Security systems 1515 U-12-101
Product type
Control unit
Content
1 pc(s)
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3545894 Busch-Jaeger 2CKA001582A0428 1 pc(s)
Description
RED display For installation of call and alarm systems. Monitoring of a current loop for interruption or short-circuit. With storage of the alarm condition (can be switched off). With reset input. Permanent acoustic alarm. Type. 70 dB in 1 m distance. Pulsating optical alarm. Maintenance-free use of light diodes. For installations according to DIN VDE 0834 an emergency power supply is required. No spread. Screw fixing via keyholes. Design line: Platform 63, Busch-Duro 2000® SI, Reflex SI, Busch-balance® SI, Busch-art linear®, future® linear, Busch-aXcent®, solo®, karat®, Busch-dynasty® Design line variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear, Reflex SI, Reflex SI Linear, Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material, future®, future® linear, Busch-aXcent®, Busch-aXcent® pure Product line: Busch-Infoline®
This text is machine translated.
Description
RED display For installation of call and alarm systems. Monitoring of a current loop for interruption or short-circuit. With storage of the alarm condition (can be switched off). With reset input. Permanent acoustic alarm. Type. 70 dB in 1 m distance. Pulsating optical alarm. Maintenance-free use of light diodes. For installations according to DIN VDE 0834 an emergency power supply is required. No spread. Screw fixing via keyholes. Design line: Platform 63, Busch-Duro 2000® SI, Reflex SI, Busch-balance® SI, Busch-art linear®, future® linear, Busch-aXcent®, solo®, karat®, Busch-dynasty® Design line variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear, Reflex SI, Reflex SI Linear, Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material, future®, future® linear, Busch-aXcent®, Busch-aXcent® pure Product line: Busch-Infoline®
This text is machine translated.
What kind of Busch-Jaeger Switch Product Range are you looking for?