• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA001710A3426 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel w/ 3-step rotary knob 2542 DR/02-22G

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Nominal voltage 8..15 V
  • With bulb: Yes
  • Socket: Plug base
  • Light type: LED
  • Colour of the illuminant: Orange
  • Application: Switch/button
  • Nominal current consumption 1 mA
Type


Central panel w/ 3-step rotary knob 2542 DR/02-22G

Product type

Main panel

Nominal voltage

8 V

15 V

Nominal current

10 A

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835292 Busch-Jaeger 2CKA001710A3426 1 pc(s)

Description

As a cover for UP three-stage rotary switch. Without zero position. For use 2710/1 U.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.