• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA001710A3890 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc with 3-stage rotary switch 2542 DR/01-884

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Lighting system/DALI interface
  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Other
  • Mounting type: REG
  • With LED display: Yes
  • Wireless bidirectional: No
  • Width in division units: 4
  • Disassembly lock: No.
  • Updatable: Yes
  • Provider-dependent: No.
  • Visualization: No.
  • Web server: No.
  • Wireless interface: No.
  • IR interface: No.
  • Voltage type AC
  • Power consumption 4 W
  • Max. Number of devices per channel: 64
  • Protocol: Other
Type


Central disc with 3-stage rotary switch 2542 DR/01-884

Product type

Main panel

IP20

Content

1 pc(s)

Channels

2

Mounting type

REG

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834086 Busch-Jaeger 2CKA001710A3890 1 pc(s)

Description

For rotary switch. With zero position. For use 2710 U. Design line: Platform 63, future® linear, Busch-aXcent®, karat® Design line Variant: Future® linear - matt, Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.