• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA001710A4112 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc in studio white KHS systems 1790-591-84

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting self-adhesive: No.
Type


Central disc in studio white KHS systems 1790-591-84

Product type

Main panel

Dim

(W x H) 40.2 mm x 74.7 mm

Content

1 pc(s)

Height

74.7 mm

Width

40.2 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833513 Busch-Jaeger 2CKA001710A4112 1 pc(s)

Description

As cover for call button for patient or WC call. For ZETTLER® VarioLine Series 127.xxx inserts. Design line: Platform 63, future® linear, Busch-aXcent®, solo®, karat® design line Variant: Future®, future® linear, Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.