• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA001710A4118 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel alpine white control element 1795 HKEA-914

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Halogen-free: No.
  • Antibacterial treatment: No.
  • Min Depth of the device socket 32 mm
  • Device width 152 mm
  • Device height 81 mm
  • Device depth 45 mm
  • With orientation light: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • With hinged cover: No.
  • Nominal voltage: 250 V
  • Frequency: 50 Hz
  • Number of active contacts (round): 2
  • With signal lamp: No.
  • Number of sockets: 2
  • Mains sockets with phase separation: No.
  • With increased protection against accidental contact: No.
  • Text field/label area: No.
  • Metallic color: No.
  • Lockable: No.
  • Ejection mechanism: No.
  • With function light: No.
  • With micro-fuse: No.
  • With loop-through function: No.
  • With On / Off switch: No.
  • Turned central insert: No.
Type


Central panel alpine white control element 1795 HKEA-914

Product type

Main panel

Nominal voltage

250 V

Nominal current

16 A

Content

1 pc(s)

Similar RAL

9004

Phases

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834968 Busch-Jaeger 2CKA001710A4118 1 pc(s)

Description

For room temperature controller 1099 UKEA. With sliding switch for switching between heating or cooling Design line: Busch-balance® SI

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.