• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA001715A0275 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Blind central disc AWS with carrier ring 2538-214

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting type: Claw / screw attachment
  • Material quality: Thermoplastic
  • Halogen-free: No
  • Surface protection: Painted
  • Design of surface: Matt
  • Mounting type: Flush-mounted
  • Min. Depth of the device socket 25 mm
  • Assembly: Basic element with control attachment
  • Compatible with Apple HomeKit: No
  • Compatible with Google Assistant: No
  • Compatible with Amazon Alexa: No
  • IFTTT support available: No
  • Max. Power rating: 920 W
  • Rated voltage: 230 V
  • Min. power reserve: 12 h
Type


Blind central disc AWS with carrier ring 2538-214

Product type

Filler insert

Nominal voltage

230 V

Content

1 pc(s)

Similar RAL

9004

Mounting type

Flush mount

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3845789 Busch-Jaeger 2CKA001715A0275 1 pc(s)

Description

Blind central disc with carrier ring. Additional protection - can be opened only with the help of tool. Design line: Reflex SI Design line Variant: Reflex SI, Reflex SI Linear

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.