• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA001724A4349 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel ALPINWS Light-Ton-Ring-System 2548-022 AR-914

  • Busch & Jaeger Switch Product Range

Technical specifications

  • KNX bus system: No.
  • KNX-RF bus system (radio): Yes
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Free@home
  • Mounting type: Flush-mounted
  • With bus connection: Yes
  • Number of operating points: 4
  • Number of keys: 2
  • With LED display: Yes
  • Bidirectional radio: Yes
Type


Central panel ALPINWS Light-Ton-Ring-System 2548-022 AR-914

Product type

Main panel

IP20

Content

1 pc(s)

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834538 Busch-Jaeger 2CKA001724A4349 1 pc(s)

Description

Central panel As a cover for call button larger than the physician call button smaller than . Design line: Busch-balance® SI

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.