• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA001731A1978 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger central panel STWS mt for UP Infollight 1716-884

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour: Studio white
  • Surface protection: Painted
  • Transparent: No.
  • Design of surface: Matt
  • Halogen-free: Yes
  • Illuminant: Other
  • Max. bulb power 5 W.
  • Min Depth of the device socket 40 mm
  • With bulb: No.
  • Material quality: Thermoplastic
  • Mounting type: Snap in
  • RAL number (similar): 9016
  • Suitable for protection class (IP): IP20
  • Assembly: Central plate
  • Device width 63 mm
  • Device height 63 mm
  • Device depth 10.1 mm
  • Socket: Without
  • Colour of the illuminant: Other
  • With flashing light: No.
  • With fixed symbol/imprint: No.
  • With replaceable symbol: Yes
  • Use as a button: No.
Type


Busch-Jaeger central panel STWS mt for UP Infollight 1716-884

Product type

Main panel

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3543246 Busch-Jaeger 2CKA001731A1978 1 pc(s)

Description

As cover for UP-Info.
For use 2062 U.
Size of the info field 43 x 43 mm.
The cover is enclosed with 46 different characters and symbols.
Design line: Platform 63, future® linear, Busch-aXcent®, karat®
Design line variant: Future® linear - matt, Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.