• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA001731A2022 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker blind switches 2506 YES/02-214

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Other
  • Imprint/marking: Without
  • Mounting method: Fixing with screw
  • Material quality: Thermoset plastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 18 mm
  • Device width 81 mm
  • Device height 110 mm
  • Device depth 28 mm
  • With orientation light: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • With hinged cover: No.
  • Nominal voltage: 125 V
  • Type of connection: Screw terminal
  • With signal lamp: No.
  • Number of sockets: 2
  • With increased protection against accidental contact: No.
  • Text field/label area: No.
  • Metallic color: No.
  • Lockable: No.
  • Ejection mechanism: No.
  • Insulated installation: Yes
  • With function light: No.
  • Surge protection: No.
  • Fault current protection: No.
  • With micro-fuse: No.
  • With loop-through function: Yes
  • With On / Off switch: No.
  • Turned central insert: No.
  • For "difficult conditions" according to VDE: No.
  • Earthing contact: Other
  • Special power supply: Without
  • Rated fault power: 0 mA
Type


Rocker blind switches 2506 YES/02-214

Product type

Toggle

Nominal voltage

125 V

Nominal current

20 A

IK03

Content

1 pc(s)

Similar RAL

1013

Material

Plastic

Mounting type

Flush mount

Phases

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834468 Busch-Jaeger 2CKA001731A2022 1 pc(s)

Description

Cover for KNX button connection 2-way (6108/06-AP). Reflex SI/SI Linear. Design line: Reflex SI Design line Variant: Reflex SI, Reflex SI Linear Product series: KNX

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.