• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA001731A4010 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker red RAL3020 2510 NLI-917

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Halogen-free: Yes
  • Antibacterial treatment: No.
  • Device width 110 mm
  • Device height 85 mm
  • Device depth 69 mm
  • With orientation light: No.
  • Rated voltage: 240 V
  • Mains frequency: 50/60 Hz.
  • Number of active contacts (round): 2
  • With signal lamp: No.
  • Number of sockets: 2
  • Mains sockets with phase separation: No.
  • With increased protection against accidental contact: Yes
  • Text field/label area: No.
  • Metallic color: No.
  • Lockable: No.
  • Ejection mechanism: No.
  • With function light: No.
  • Fault current protection: No.
  • With micro-fuse: No.
  • With loop-through function: Yes
  • With On / Off switch: No.
  • Turned central insert: No.
  • Interswitching neutral conductor: No.
  • Number of USB-C ports: 2
Type


Rocker red RAL3020 2510 NLI-917

Product type

Toggle

Nominal voltage

240 V

Nominal current

16 A

Content

1 pc(s)

Similar RAL

9005

Phases

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833521 Busch-Jaeger 2CKA001731A4010 1 pc(s)

Description

As cover for UP-circuit breaker, changeover switch, cross-switch and button. With fiber optic cable for uniform lighting of the inscription. Lighting with neon lamp 8353 or bulb 8344-1 and LED. Design line: Busch-balance® SI Dimensions Label field: 51 x 10 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.