• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA001751A3001 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker ALUMINUM circulation DO NOT DISTUP 1786/11-83

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Halogen-free: Yes
  • Antibacterial treatment: No.
  • Transparent: No.
  • With hinged cover: No.
  • Mounting width 55 mm
  • Text field/label area: No.
  • Number of units: 1
  • Mounting height 55 mm
  • Number of units horizontal: 1
  • Number of units vertical: 1
  • Diameter boring (opening): 55 mm
Type


Rocker ALUMINUM circulation DO NOT DISTUP 1786/11-83

Product type

Toggle

Dim

(W x H x D) 63 x 63 x 26 mm

Content

1 pc(s)

Similar RAL

7021

Depth

26 mm

Height

63 mm

Width

63 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833806 Busch-Jaeger 2CKA001751A3001 1 pc(s)

Description

As cover for UP-circuit breaker, changeover switch, cross-switch and button. DO NOT DISTURB Design line: Platform 63, future® linear, Busch-aXcent® Design line Variant: Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.