• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA001751A3191 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker with printed stainless steel 2520 LI-866

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Halogen-free: No.
  • Number of units: 2
  • With cable entry: No.
Type


Rocker with printed stainless steel 2520 LI-866

Product type

Toggle

Dim

(W x H x D) 85 x 156 x 53 mm

Content

1 pc(s)

Similar RAL

9010

Depth

53 mm

Height

156 mm

Width

85 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833522 Busch-Jaeger 2CKA001751A3191 1 pc(s)

Description

Rocker with printed light with symbol bigger than the smallest of light than pure stainless steel. Design line: Pure stainless steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.