• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA001751A3237 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger doorbell button 24V gray/met 2029/12 UC-803

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Number of poles: 1
  • Rated current 6 A
  • Design: Single button
  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour: grey
  • Surface protection: Painted
  • Transparent: No.
  • Surface design: Glossy
  • Nominal voltage: 24 V
  • Connection type: Plug-in terminal
  • Halogen-free: Yes
  • With signal lamp: Yes
  • Min Depth of the device socket 27 mm
  • Compatible with Apple home kit: Yes
  • Compatible with Google Assistant: Yes
  • Compatible with Amazon Alexa: Yes
  • IFTTT support available: Yes
  • With bulb: Yes
  • Material quality: Thermoplastic
  • Mounting type: Screw fixing
  • Antibacterial treatment: No.
  • Suitable for protection class (IP): IP20
  • Text field/label area: No.
  • Assembly: Base element with central cover plate
  • With illumination: Yes
  • Device width 63 mm
  • Device height 63 mm
  • Device depth 32.2 mm
  • Button mode
  • Non-contact version: Yes
  • Feedback contact: Yes
  • Imprint: Symbol ""bell""
Type


Busch-Jaeger doorbell button 24V gray/met 2029/12 UC-803

Product type

Bell button

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3547464 Busch-Jaeger 2CKA001751A3237 1 pc(s)

Description

With LED Only mount in conjunction with standard UP equipment boxes to DIN 49073.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.