• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA001751A3322 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger doorbell button DND/MUR printed 2059 UC-44M

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Number of poles: 1
  • Rated current 0.05 A
  • Design: Single button
  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour: white
  • Surface protection: Painted
  • Transparent: No.
  • Design of surface: Matt
  • Connection type: Plug-in terminal
  • Halogen-free: No.
  • With signal lamp: No.
  • Min Depth of the device socket 27 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • With bulb: No.
  • Material quality: Thermoplastic
  • Mounting type: Screw fixing
  • Antibacterial treatment: No.
  • RAL number (similar): 9016
  • Suitable for protection class (IP): IP20
  • Text field/label area: No.
  • Assembly: Base element with central cover plate
  • With illumination: No.
  • Device width 71 mm
  • Device height 71 mm
  • Device depth 33.9 mm
  • Button mode
  • Non-contact version: Yes
  • Feedback contact: Yes
  • Printed: "Bell" symbol
Type


Busch-Jaeger doorbell button DND/MUR printed 2059 UC-44M

Product type

Bell button

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3543826 Busch-Jaeger 2CKA001751A3322 1 pc(s)

Description

For displaying the status.
With "
DO NOT DISTURB"
/"
MAKE-UP ROOM"
.
For use in non-residential areas.
Design line: Busch-art linear®
Design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.