• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA001751A3364 1 pc(s)

Eco
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker with LABELING field 1789 N-45M

  • Busch & Jaeger Switch Product Range
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

  • Mounting self-adhesive: No.
Type


Rocker with LABELING field 1789 N-45M

Product type

Toggle

Dim

(W x H) 40.2 mm x 74.7 mm

Content

1 pc(s)

Height

74.7 mm

Width

40.2 mm

Material

Plastic

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833979 Busch-Jaeger 2CKA001751A3364 1 pc(s)

Description

As cover for UP-circuit breaker, changeover switch, cross-switch, button and control-change-over switch. Design line: Busch-art linear® design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.