• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA002011A3829 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger socket insert ti surge protection 2310EUGL/VA-266-11

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Socket CEE 7/3 (type F)
  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour titanium
  • Surface protection: Anodised/anodized
  • Impact strength: IK03
  • Transparent: No.
  • Design of surface: Matt
  • Number of phases: 1
  • Nominal voltage: 250 V
  • Nominal current: 16 A
  • Type of connection: Screw terminal
  • With hinged cover: No.
  • Halogen-free: Yes
  • With signal lamp: Yes
  • Imprint/marking: Without
  • Min Depth of the device socket 31 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Material quality: Thermoplastic
  • Mounting type: Claw / screw attachment
  • Antibacterial treatment: No.
  • Suitable for protection class (IP): IP20
  • Number of units: 1
  • Text field/label area: No.
  • With orientation light: No.
  • Device width 71 mm
  • Device height 71 mm
  • Device depth 47 mm
  • Insulated installation: Yes
  • For "difficult conditions" (according to VDE): No.
  • Lockable: No.
  • Earthed: Earth clips
  • Number of active contacts (round): 2
  • With increased protection against accidental contact: No.
  • Metallic color: No.
  • Ejection mechanism: No.
  • With function light: No.
  • Voltage surge protection: Yes
  • Fault current protection: No.
  • With micro-fuse: No.
  • Special power supply: Without special power supply
  • With loop-through function: Yes
  • With On / Off switch: No.
  • Turned central insert: No.
Type


Busch-Jaeger socket insert ti surge protection 2310EUGL/VA-266-11

Product type

Recessed sockets

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3544932 Busch-Jaeger 2CKA002011A3829 1 pc(s)

Description

2-pin (2 P + E) With integrated and external signal contact. ISN = 5 kA Device protection for technically sensitive devices such as computers, entertainment electronics and building technology. Reduces effective voltage surges between sub-distribution and protective contact® socket inserts. Surge arrester test category: Classification of type 2 terminals according to VDE 0620-1 approved as connection terminals.
Design line: Alpha
Design line variant: Alpha nea®, Alpha exclusive®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.