• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA002011A6318 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger Schuko-/USB-a+C socket safety+ 20 EUCB2USBAC-44M

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Socket CEE 7/3 (type F)
  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour: white
  • Surface protection: Painted
  • Impact strength: IK03
  • Design of surface: Matt
  • Number of phases: 1
  • Nominal voltage: 230 V
  • Nominal current: 16 A
  • Connection type: Other
  • With hinged cover: No.
  • Halogen-free: No.
  • With signal lamp: No.
  • Imprint/marking: Without
  • Min Depth of the device socket 39.5 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Material quality: Thermoplastic
  • Mounting type: Claw / screw attachment
  • Antibacterial treatment: No.
  • RAL number (similar): 9016
  • Suitable for protection class (IP): IP20
  • Number of units: 1
  • Text field/label area: No.
  • With orientation light: No.
  • Device width 71 mm
  • Device height 71 mm
  • Device depth 59.1 mm
  • Lockable: No.
  • Earthed: Earth clips
  • Number of active contacts (round): 2
  • With increased protection against accidental contact: No.
  • Metallic color: No.
  • Ejection mechanism: No.
  • With function light: No.
  • With micro-fuse: No.
  • Special power supply: Other
  • With loop-through function: No.
  • With On / Off switch: No.
  • Turned central insert: No.
  • Number of USB A ports: 1
  • Number of USB-C ports: 1
Type


Busch-Jaeger Schuko-/USB-a+C socket safety+ 20 EUCB2USBAC-44M

Product type

Switch product range

Dim

(W x H x D) 100 x 100 x 150 mm

Content

1 pc(s)

Depth

150 mm

Height

100 mm

Width

100 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3543850 Busch-Jaeger 2CKA002011A6318 1 pc(s)

Description

For connecting electrical consumers.
Features: 1x USB-A and 1x USB-C.
The USB connection is used to charge and supply mobile devices via USB cable.
With increased contact protection to VDE 0620 standard.
With electronic short-circuit/overload protection.
No data transmission possible.
Mounting in deep UP sockets required according to DIN 49073.

USB-A output - Support of the charging protocols:
Apple MFI with 2.4 A, BC 1.2 DCP with 1.5 A.

USB-C output - supports the charging protocols:
USB PD (Power delivery) with 5 V / 3 A, Apple MFI with 2.4 A, BC 1.2
DCP with 1.5 A.

Rated current: 2.4 A if a type A jack is used.
Rated current: 1.5 A if both bushings are occupied.

Connection terminals according to VDE 0620-1 approved as connection terminals.
When cleaning the device, use dust protection cap 2098 for the USB-A connection.
Design line: Busch-art linear®
Design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.