• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA002013A5514 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger Schuko socket safety+ 20 EUCBL-44M

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Socket CEE 7/3 (type F)
  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour: white
  • Surface protection: Painted
  • Impact strength: IK03
  • Design of surface: Matt
  • Number of phases: 1
  • Nominal voltage: 250 V
  • Nominal current: 16 A
  • Connection type: Plug-in terminal
  • With hinged cover: No.
  • Halogen-free: No.
  • With signal lamp: No.
  • Imprint/marking: Without
  • Min Depth of the device socket 32 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Material quality: Thermoplastic
  • Mounting type: Claw / screw attachment
  • Antibacterial treatment: No.
  • RAL number (similar): 9016
  • Suitable for protection class (IP): IP20
  • Number of units: 1
  • Text field/label area: No.
  • With orientation light: No.
  • Device width 71 mm
  • Device height 71 mm
  • Device depth 44.8 mm
  • Lockable: No.
  • Earthed: Earth clips
  • Number of active contacts (round): 2
  • With increased protection against accidental contact: No.
  • Metallic color: No.
  • Ejection mechanism: No.
  • With function light: No.
  • With micro-fuse: No.
  • Special power supply: Without special power supply
  • With loop-through function: No.
  • With On / Off switch: No.
  • Turned central insert: No.
Type


Busch-Jaeger Schuko socket safety+ 20 EUCBL-44M

Product type

Switch product range

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3546432 Busch-Jaeger 2CKA002013A5514 1 pc(s)

Description

For connecting electrical consumers.
With increased contact protection to VDE 0620 standard.
With LED control light.
With transparent calotte
Design line: Busch-art linear®
Design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.