• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006115A0465 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc ELF/WS 7-way KNX 6108/61-82

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Nominal voltage: 8 V
  • With bulb: Yes
  • Socket: Plug base
  • Bulbs: Incandescent lamp
  • Colour of the bulb: Red
  • Application: Switch/button
  • Nominal current consumption 40 mA
Type


Central disc ELF/WS 7-way KNX 6108/61-82

Product type

Main panel

Nominal voltage

8 V

Nominal current

0.04 A

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833639 Busch-Jaeger 2CKA006115A0465 1 pc(s)

Description

As cover for control element 6-fold (6108/60). Design line: Platform 63, future® linear, solo®, karat®, Busch-dynasty® design line Variant: Future®, future® linear product series: KNX

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.