• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006220A0738 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker ALUMINUM silver 6237-22-83

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Halogen-free: No.
  • Number of units: 1
  • With cable entry: No.
Type


Rocker ALUMINUM silver 6237-22-83

Product type

Toggle

Dim

(W x H x D) 85 x 53 x 53 mm

Content

1 pc(s)

Similar RAL

9004

Depth

53 mm

Height

53 mm

Width

85 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833707 Busch-Jaeger 2CKA006220A0738 1 pc(s)

Description

As a cover for Busch-free@home® sensor unit, KNX button coupling or control element Flex, 2-fold. Design line: Platform 63, future® linear, Busch-aXcent® design line Variant: Busch-aXcent®, Busch-aXcent® pure product line: KNX, Busch-free@home®, Busch-free@home® Wireless

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.