• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006220A0747 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker stainless steel 6237-21-866

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Halogen-free: No.
  • Number of units: 3
  • With cable entry: No.
Type


Rocker stainless steel 6237-21-866

Product type

Toggle

Dim

(W x H x D) 85 x 227 x 43 mm

Content

1 pc(s)

Similar RAL

9010

Depth

43 mm

Height

227 mm

Width

85 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833708 Busch-Jaeger 2CKA006220A0747 1 pc(s)

Description

As a cover for Busch-free@home® sensor unit, KNX button coupling or control element Flex, 2-fold. Design line: Pure noble steel product range: KNX, Busch-free@home®, Busch-free@home® Wireless

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.