• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006220A0749 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker Studio white mat 6237-21-884

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting self-adhesive: No.
Type


Rocker Studio white mat 6237-21-884

Product type

Toggle

Dim

(W x H) 51 mm x 2 mm

Content

1 pc(s)

Height

2 mm

Width

51 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833906 Busch-Jaeger 2CKA006220A0749 1 pc(s)

Description

As a cover for Busch-free@home® sensor unit, KNX button coupling or control element Flex, 2-fold. Design line: Platform 63, future® linear, Busch-aXcent®, karat® design line Variant: Future® linear - matt, Busch-aXcent®, Busch-aXcent® pure product range: KNX, Busch-free@home®, Busch-free@home® Wireless

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.