• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006220A0956 1 pc(s)

Eco
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker 2-way left with sym. Dimmer 6234-21-44G

  • Busch & Jaeger Switch Product Range
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Design of surface: Matt
  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • Mounting type: Flush-mounted
  • With theft/dismantling protection: Yes
  • With bus connection: No.
  • With LED display: Yes
  • With display: Yes
  • Transparent: No.
  • Min Depth of the device socket 10 mm
  • Assembly: Operating element
  • With on-site operation: Yes
  • External sensor: No.
  • Manual setpoint adjustment: No.
  • Presence switch: No
  • Parallel operation possible: No.
  • Temperature controller class: I.
Type


Rocker 2-way left with sym. Dimmer 6234-21-44G

Product type

Toggle

IP20

Content

1 pc(s)

Material

Plastic

Mounting type

Flush mount

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833475 Busch-Jaeger 2CKA006220A0956 1 pc(s)

Description

As a cover for free@home® sensor units, KNX button coupling or control element Flex, 2-fold. Design line: Busch-art linear® design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - Real material product range: KNX, Busch-free@home®, Busch-Flextronics®, Busch-Flextronics® Wireless, Busch-free@home® Wireless

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.