• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006499A0001 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger extension coupling motion/presence detectors. 6494

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Type of accessories/spare parts: Seal
  • Accessories: No.
  • Spare part: No.
Type


Busch-Jaeger extension coupling motion/presence detectors. 6494

Product type

Switch product range

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3543802 Busch-Jaeger 2CKA006499A0001 1 pc(s)

Description

Extension coupling
For transmitting different control commands over only 1 cable wires.
For devices with intelligent extension input.
For operation using conventional keys, e.g. 2020 US and 2021/6 U.
For operation via conventional series buttons, e.g. 2020 US-205 and 2021/6/6 U.
For universal surface or flush-mounting.
For mounting in (deep) flush-mounted sockets according to DIN 49073. I
inc. Compact connection terminal for cable connection.
Cable length approx. 80 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.