• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006500A0791 Twilight switch

EAN:
Part number:
Item no:
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 83 mm
  • Width 74 mm
  • Depth: 55 mm
  • Mounting type: Surface-mounted
  • Material: Plastic
  • Colour : blue
  • Surface protection: Untreated
  • Transparent: Yes
  • Surface design: Glossy
  • Nominal voltage: 230 V
  • Halogen-free: Yes
  • Maximum breaking capacity 3680 W
  • Suitable for C-Load: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Material quality: Thermoplastic
  • RAL number (similar): 7035
  • Suitable for protection class (IP): IP44
  • Max. Switching current (ohmic load) 16 A
  • Switch-off delay 360 s.
  • Switch-on delay 180 s.
  • Operating temperature 35 °C .55 °C
  • Contacts: 1 normally open contact
  • Sensor type: Light sensor integrated
  • Switch-on brightness 3..500 lx
  • Switch-off brightness 3..500 lx
  • With automatic night-time switch-off: Yes
  • Swivel: No.
Product type

Twilight switch

Mounting type

Surface-mount

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551181 Busch-Jaeger 2CKA006500A0791 Twilight switch

Description

With labeling field. Labelling area 57.8 x 9.8 mm On-off delay: Approx. 3-6 min fixed set. Non-illuminated label plate.
Design line: Ocean®
Dimensions of the label field 57.8 x 9.8 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.