• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006512A0350 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger rotating dimmer UP alpine white 6523 UJ-84-102

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour: white
  • Surface protection: Untreated
  • Impact strength: IK00
  • Surface design: Glossy
  • Nominal voltage: 230 V
  • Type of connection: Screw terminal
  • Halogen-free: No.
  • Mains frequency: 50/60 Hz.
  • Max. Switching capacity LED 250 W
  • Min Depth of the device socket 32 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Dimming of phase section: Yes
  • Dimming of leading edge: Yes
  • Material quality: Thermoplastic
  • Mounting type: Claw / screw attachment
  • RAL number (similar): 9016
  • Suitable for protection class (IP): IP20
  • Extension input: Yes
  • Assembly: Base element with full cover plate
  • Device width 80 mm
  • Device height 80 mm
  • Device depth 56 mm
  • Lastart: Universal and LED retrofit
  • Rotary/pushbutton operation
  • Wire cross-section 0.75..4 mm²
  • Can be used with button: No.
  • Can be used with a motion detector: No.
  • Can be used with presence detector: No.
  • Can be used with timer/timer: No.
  • Can be used with IR key: No.
  • Light value storage: Yes
  • Can be used with radio button: No.
  • APP control via Bluetooth: No.
  • Series dimmer: No.
  • Control voltage 230 V
  • Nominal power resistive load 2..250 W
Type


Busch-Jaeger rotating dimmer UP alpine white 6523 UJ-84-102

Product type

Switch product range

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Content

1 pc(s)

Height

200 mm

Length

400 cm

Width

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3544203 Busch-Jaeger 2CKA006512A0350 1 pc(s)

Description

Consists of Busch LED rotary dimmer 6523 U-102.
Consists of central panel with knob, 6540-84-102.
Consists of future® linear cover frame, 1-fold 1721-184K.
Design line: Future® linear, platform 63

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.