• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006710A0031 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger Smart switch insert wall-mounted transmitter 2-way 6716/01 U-500

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting type: Surface-mounted
  • Material: Other
  • Colour: white
  • Surface protection: Untreated
  • Transparent: No.
  • Design of surface: Matt
  • Halogen-free: Yes
  • Number of channels: 4
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Material quality: Thermoplastic
  • With hand-held transmitter: No.
  • Wall transmitter: Yes
  • Window transmitter: No.
  • With remote control: No.
  • Signal transmission: Other
  • Range: 10 m
  • Suitable for switches: Yes
  • Suitable for dimmer: Yes
  • Suitable for shutter switch no.
  • Suitable for display element: No.
  • Suitable for motion detector: No.
Type


Busch-Jaeger Smart switch insert wall-mounted transmitter 2-way 6716/01 U-500

Product type

Switch product range

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3544688 Busch-Jaeger 2CKA006710A0031 1 pc(s)

Description

Smart light switch for wireless remote control of Philips Hue bulbs.
For Friends of Hue Smart switch rockers.
Wall transmitter, 2 / 4 channel
For Friends of Hue Smart switch rockers 6735 BT-xxx and 6736 FOH-xxx.
For switching and dimming Philips hue light bulbs
For storing, calling and dimming of max. 2 individual light scenes.
Batteryless switch, no connection of mains voltage (230 V~) is necessary.
Particularly environment friendly, sustainable and maintenance-free.
Transmission energy is generated on switching (Energy Harvesting).
Maximum functional safety through Zigbee-mesh technology.
Requires Philips Hue Bridge (2. Generation
Rectangle design) and Philips Hue APP (version 3.2 or higher).
The supplied adhesive tape and mounting plate allow it to be installed anywhere in the room.
With 6 bits. Mounting plate for mounting on smooth walls or on switch boxes.
Control elements: Button contacts above/below
Design line: Busch-balance® SI, Busch-art linear®
Design line Variant: Busch-art linear®, Busch-art linear® - real material, Busch-art linear® - with decorative ring

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.