• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006730A0053 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4-way Busch-Jaeger control element, aluminum silver, 6733-83

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting type: Surface-mounted
  • Material: Other
  • Colour: Aluminium
  • Surface protection: Painted
  • Transparent: No.
  • Design of surface: Matt
  • Halogen-free: No.
  • Number of channels: 4
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Material quality: Thermoplastic
  • RAL number (similar): 9006
  • With hand-held transmitter: No.
  • Wall transmitter: Yes
  • Window transmitter: No.
  • With remote control: No.
  • Signal transmission: Other
  • Range: 100 m
  • Suitable for switches: Yes
  • Suitable for dimmer: Yes
  • Suitable for blind switches: Yes
  • Suitable for display element: No.
  • Suitable for motion detector: No.
Type


4-way Busch-Jaeger control element, aluminum silver, 6733-83

Product type

Control unit

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3546391 Busch-Jaeger 2CKA006730A0053 1 pc(s)

Description

Mains independent 4-way wall transmitter.
With labeling field and labeling label.
For switching and dimming.
For controlling shutters and lighting scenes.
4 wireless channels can be used, or up to 8 light scenes can be selected.
For WaveLine UP actuators 6701-101, 6702, 6703, 6704 and 6705-101.
Transmission frequency: 868 MHz
Range approx. 100 m (in open air)
Power supply: Lithium button cell type CR2032.
Battery life: Type. 5 years, therefore practically maintenance free.
Automatic monitoring of battery life.
With 6 bits. Mounting plate for mounting on smooth walls or on switch boxes.
Control elements: Left/right button contacts
Display elements: Status display of the transmission stage via LED
Nominal voltage: 3 V
Protection class IP 20 device
Temperature range of device -5 °C - 45 °C
Dimensions (H x W x D) 63 x 63 x 16 mm
Battery included.
Design line: Platform 63, future® linear, Busch-aXcent®
Design line variant: Busch-aXcent®, Busch-aXcent® pure
WaveLine product line

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.