• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006730A0080 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger wall-mounted transmitter ivory-white 6735/01-82

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting type: Flush-mounted
  • Material: Other
  • Colour: white
  • Surface protection: Untreated
  • Transparent: No.
  • Surface design: Glossy
  • Halogen-free: No.
  • Number of channels: 1
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Material quality: Thermoplastic
  • RAL number (similar): 1013
  • With hand-held transmitter: No.
  • Wall transmitter: Yes
  • Window transmitter: No.
  • With remote control: No.
  • Signal transmission: Other
  • Range: 100 m
  • Suitable for switches: Yes
  • Suitable for dimmer: Yes
  • Suitable for blind switches: Yes
  • Suitable for display element: No.
  • Suitable for motion detector: No.
Type


Busch-Jaeger wall-mounted transmitter ivory-white 6735/01-82

Product type

Switch product range

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3546924 Busch-Jaeger 2CKA006730A0080 1 pc(s)

Description

Mains independent 1-way wall transmitter. For wireless remote control of other ZigBee Light Link radio components. For storing and calling up 2 light scenes. For dimming a light scene. A combination with other systems such as Philips hue is possible, as long as they also conform to the ZigBee Light Link 1.0 standard (not compatible with ZigBee home automation or ZigBee 3.0) With inscription field. Without enclosed inscription sheet. Labelling software under www.BUSCH-JAEGER-Beschriftungstool.de transmission/reception frequency 2.4 GHz. Range approx. 100 m (in open air) Power supply: Lithium button cell type CR2450 (included). Battery life: Type. 3 years. Automatic monitoring of battery life. With 6 bits. Mounting plate for mounting on smooth walls or on switch boxes. Nom. Voltage: 3 V- Protection type Device: IP 20 Temperature range Device: -5 °C - 45 °C Dimensions (H x W x D): 64 mm x 64 mm x 18 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.