• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006800A2338 Surface-mount Installation set White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Surface-mounted
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Interface type: Other
  • Screen size 177.8 mm (17")
  • Screen size in inches: 7 inches
  • Installation technology: Other
  • Hearing aid compatible: No.
  • With video: Yes
  • Image system property: Color
  • With memory function: Yes
  • Bug-proof: Yes
  • Operation door opener: Yes
  • Switching functions: Yes
  • Smartphone connection possible: Yes
  • PTZ Function (Pan/Tilt/Zoom): No.
  • With automatic door opener: Yes
  • Call cut-off: Yes
  • Internal communication: Yes
  • Call differentiation: Yes
  • Additional unit can be stacked end-to-end: Yes
  • Volume control: Yes
  • With touch-screen: Yes
Product type

Installation set

Mounting type

Surface-mount

Factory colour

White

Width

192 mm

Height

128 mm

Dim

(W x H x D) 192 x 128 x 17 mm

Depth

17 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834002 Busch-Jaeger 2CKA006800A2338 Surface-mount Installation set White

Description

For automatically switching consumers depending on motion and brightness. For sensing with animal path. For relay application 6401 U-102, 6402 U and 6812 U-101. For MOS-FET-use 6804 U-101. For dimmer use 6593 U. For extension use 6805 U. With integrated switch for OFF-AUTOMATIC-ON (lockable). Soft stop: In combination with the 6593 U (operating mode: Soft off), the lighting is dimmed and switched off within 60 seconds. Monitoring density: 18 sectors with 72 switching segments. Switch-off delay: Adjustable from 10 s to 30 min or short-time pulse of 1 s.

This text is machine translated.