• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2x Accessories Surface-mount casing Busch-balance SI Alpine white 1702-914 1 pc(s)

Eco
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-way surface-mounted housing

  • Busch & Jaeger Switch Product Range
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

Type


2-way surface-mounted housing

Switch type function

Surface-mount casing

Product type

Switch product range

Switch type component

Accessories

Type series

Busch-balance SI

Factory colour

Alpine white

Dim

(W x H x D) 151 x 80 x 42 mm

Content

1 pc(s)

Similar RAL

9010

Material

PVC

Depth

42 mm

Height

80 mm

Width

151 mm

UKCA

yes

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

Datasheet

Datasheet 1503718 Busch-Jaeger 2x Accessories Surface-mount casing Busch-balance SI Alpine white 1702-914 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1503718 Busch-Jaeger 2x Accessories Surface-mount casing Busch-balance SI Alpine white 1702-914 1 pc(s)

Description

Housing for inserts and central disc with combi frame or flush-mounted devices with full cover plate.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.