
Highlights & Details
Central panel with labelling field
- Busch & Jaeger Switch Product Range
Technical specifications
- Type
Central panel with labelling field
- Switch type function
Modular jack inset
- Product type
Switch product range
- Switch type component
Cover
- Type series
Busch-balance SI
- Factory colour
Alpine white
- Content
1 pc(s)
- Similar RAL
9010
- Material
PVC
Flush mounted (plaster)
Central cover plate
White
TRUE
FALSE
Jack plug
Untreated
Straight
FALSE
Thermoplastic
With indication plate
Plastic
Mounting with screw
FALSE
FALSE
9010
FALSE
FALSE
FALSE
FALSE
FALSE
Glossy
IP20
54 mm
54 mm
7 mm
1
40
FALSE
- UKCA
yes
- Eco badge reference
Cradle to Cradle certified
Documents & Downloads
Datasheet
Datasheet 1503677 Busch-Jaeger 2x Cover Modular jack inset Busch-balance SI Alpine white 1800-914 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1503677 Busch-Jaeger 2x Cover Modular jack inset Busch-balance SI Alpine white 1800-914 1 pc(s)
Description
This text is machine translated.
What kind of Busch-Jaeger Switch Product Range are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















