• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2x Cover Two gang socket White, Pure white (RAL 9010) 2CKA002495A0059 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flush-mounted potential compensating plug

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Assembly: Basic element with central cover plate
  • Halogen-free: Yes
  • Transparent: No.
  • Material quality: Thermoplastic
  • RAL number (similar): 9010
  • Surface type: Glossy
  • Surface: Untreated
  • Colour: white
  • Material: Plastic
  • Mounting type: Flush-mounted
  • Design: Socket 2-way
Type


Flush-mounted potential compensating plug

Switch type function

Two gang socket

Product type

Switch product range

Switch type component

Cover

Factory colour

White

Pure white (RAL 9010)

Content

1 pc(s)

Similar RAL

9010

Material

Thermoplastic

Weight

0.08

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334700 Busch-Jaeger 2x Cover Two gang socket White, Pure white (RAL 9010) 2CKA002495A0059 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2334700 Busch-Jaeger 2x Cover Two gang socket White, Pure white (RAL 9010) 2CKA002495A0059 1 pc(s)

Description

Without spreading.For connecting cables up to 1 x 6 mm² and 4 x 2.5 mm².IEC 60601-1:2005, DIN EN 60601 (VDE 0750-1): July 2007Anschlussbolzen according to DIN 42801.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.