Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Building Technology & Smart LivingElectrical WiringSwitchesBusch-Jaeger SwitchesBusch-Jaeger Switch Product Range

Busch-Jaeger 2x Frame Bracket Carat White 2CKA001754A4443 1 pc(s)

EAN:
Part number:
Item no:
Two blank socket frames on a white background, without socket inserts.
Two blank socket frames on a white background, without socket inserts.
Busch-Jaeger
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description
  • Accessories

Highlights & Details

Cover frame

  • Busch & Jaeger Switch Product Range

Technical specifications

  • With mounting frame: No.
  • Number of switch inserts: 2
  • Installation width 0
  • Installation height 0
  • Suitable for installation: No.
  • Suitable for device installation channel: Yes
  • Suitable for underfloor duct socket: No.
  • Suitable for flush-mounted installation: Yes
  • Direction of fitting: Horizontal and vertical
  • Number of units: 2
  • Text Box/Label Area: No.
  • Impact strength: IK03
  • With hinged lid: No.
  • Fastening method: Clamp fastening
  • Halogen-free: Yes
  • Protection class (IP): IP20
  • Transparent: No.
  • Material quality: Other
  • RAL number (similar): -
  • Surface type: Glossy
  • Surface: Untreated
  • Colour: white
  • Material: Glass
  • Height: 349
  • Width 106
  • Depth: 11
  • Number of units horizontal: 2
  • Number of units vertical: 2
  • Diameter of hole (opening): 71
  • Number of modules horizontal (for modular design): 2
  • Number of modules vertical (for modular design): 2
Type


Cover frame

Switch type function

Bracket

Product type

Switch product range

Switch type component

Frame

Type series

Carat

Factory colour

White

IP20

Dim

(W x H x D) 200 x 100 x 250 mm

Content

1 pc(s)

Material

Glass

Depth

250 mm

Height

100 mm

Width

200 mm

Weight

230 g

UKCA

yes

Variants(All information is without VAT, plus shipping costs)

Switch type component
Factory colour
Switch type function
 
Busch-Jaeger 1x Accessories Cover White 2CKA008200A0017 1 pc(s)
Busch-Jaeger 1x Accessories Cover White 2CKA008200A0017 1 pc(s)

2335190

Unavailable
Conrad Electronic
Accessories
White
Cover
Minimum order quantity: 1
Multiple: 1
Busch-Jaeger 1x Cover Carat, free@home, Future Linear White aluminium (RAL 9006), Aluminium 2CKA006220A0033 1 pc(s)
Busch-Jaeger 1x Cover Carat, free@home, Future Linear White aluminium (RAL 9006), Aluminium 2CKA006220A0033 1 pc(s)

2334110

Unavailable
Conrad Electronic
Cover
White aluminium (RAL 9006)
Minimum order quantity: 1
Multiple: 1
Busch-Jaeger 1x Cover Clapperboard symbol toggle free@home Pure white (RAL 9010), White 2CKA006220A0358 1 pc(s)
Busch-Jaeger 1x Cover Clapperboard symbol toggle free@home Pure white (RAL 9010), White 2CKA006220A0358 1 pc(s)

2333761

Unavailable
Conrad Electronic
Cover
Pure white (RAL 9010)
Clapperboard symbol toggle
Minimum order quantity: 1
Multiple: 1
Busch-Jaeger 1x Cover Clapperboard symbol toggle free@home Traffic white, White 2CKA006220A0043 1 pc(s)
Busch-Jaeger 1x Cover Clapperboard symbol toggle free@home Traffic white, White 2CKA006220A0043 1 pc(s)

2335376

Unavailable
Conrad Electronic
Cover
Traffic white
Clapperboard symbol toggle
Minimum order quantity: 1
Multiple: 1
Busch-Jaeger 1x Cover Light symbol toggle free@home Aluminium , White aluminium (RAL 9006) 2CKA006220A0036 1 pc(s)
Busch-Jaeger 1x Cover Light symbol toggle free@home Aluminium , White aluminium (RAL 9006) 2CKA006220A0036 1 pc(s)

2334802

Unavailable
Conrad Electronic
Cover
Aluminium
Light symbol toggle
Minimum order quantity: 1
Multiple: 1
Busch-Jaeger 1x Cover Light symbol toggle free@home Anthracite, Black-grey 2CKA006220A0035 1 pc(s)
Busch-Jaeger 1x Cover Light symbol toggle free@home Anthracite, Black-grey 2CKA006220A0035 1 pc(s)

2333498

Unavailable
Conrad Electronic
Cover
Anthracite
Light symbol toggle
Minimum order quantity: 1
Multiple: 1
Busch-Jaeger 1x Cover Light symbol toggle free@home Black, Jet black (RAL 9005) 2CKA006220A0499 1 pc(s)
Busch-Jaeger 1x Cover Light symbol toggle free@home Black, Jet black (RAL 9005) 2CKA006220A0499 1 pc(s)

2333233

Unavailable
Conrad Electronic
Cover
Black
Light symbol toggle
Minimum order quantity: 1
Multiple: 1
Busch-Jaeger 1x Cover Light symbol toggle free@home Pure white (RAL 9010), White 2CKA006220A0080 1 pc(s)
Busch-Jaeger 1x Cover Light symbol toggle free@home Pure white (RAL 9010), White 2CKA006220A0080 1 pc(s)

2333665

Unavailable
Conrad Electronic
Cover
Pure white (RAL 9010)
Light symbol toggle
Minimum order quantity: 1
Multiple: 1
Busch-Jaeger 1x Cover Light symbol toggle free@home Stainless steel 2CKA006220A0414 1 pc(s)
Busch-Jaeger 1x Cover Light symbol toggle free@home Stainless steel 2CKA006220A0414 1 pc(s)

2335053

Unavailable
Conrad Electronic
Cover
Stainless steel
Light symbol toggle
Minimum order quantity: 1
Multiple: 1
Busch-Jaeger 1x Cover Light symbol toggle free@home Traffic white, White 2CKA006220A0037 1 pc(s)
Busch-Jaeger 1x Cover Light symbol toggle free@home Traffic white, White 2CKA006220A0037 1 pc(s)

2334420

Unavailable
Conrad Electronic
Cover
Traffic white
Light symbol toggle
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

Datasheet

Datasheet 2334143 Busch-Jaeger 2x Frame Bracket Carat White 2CKA001754A4443 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2334143 Busch-Jaeger 2x Frame Bracket Carat White 2CKA001754A4443 1 pc(s)

Description

For vertical or horizontal mounting.

This text is machine translated.

Description

For vertical or horizontal mounting.

This text is machine translated.

What kind of Busch-Jaeger Switch Product Range are you looking for?

  • Busch Jaeger Alpha Nea
  • Busch Jaeger Future Linear
  • Busch Jaeger Impuls
  • Busch Jaeger Solo
  • Busch Jaeger switch
  • Busch Jaeger toggle switch
  • Busch-Jaeger Axcent
  • Busch-Jaeger balance SI
  • Busch-Jaeger Carat
  • Busch-Jaeger cross-switch
  • Busch-Jaeger Duro 2000
  • Busch-Jaeger Pur Edelstahl
  • Busch-Jaeger Reflex SI

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

VOLTCRAFT VC40 Mains outlet tester CAT II 300 V

VOLTCRAFT VC40 Mains outlet tester CAT II 300 V

Conrad Electronic

€ 25.99*
-38%
WAGO 2273-203-1 2273 Screw terminal flexible: - fixed: 0.5-2.5 mm² Number of pins: 3 1 pc(s) Transparent, Orange

WAGO 2273-203-1 2273 Screw terminal flexible: - fixed: 0.5-2.5 mm² Number of pins: 3 1 pc(s) Transparent, Orange

Conrad Electronic

€ 0.37
€ 0.23*
WAGO 222-413-1 222 Connector clip flexible: 0.08-4 mm² fixed: 0.08-2.5 mm² Number of pins: 3 1 pc(s) Grey, Orange

WAGO 222-413-1 222 Connector clip flexible: 0.08-4 mm² fixed: 0.08-2.5 mm² Number of pins: 3 1 pc(s) Grey, Orange

Conrad Electronic

€ 0.57*
-50%
SAUBA 0414 Socket cleaner Blue, Grey

SAUBA 0414 Socket cleaner Blue, Grey

Conrad Electronic

€ 9.99
€ 4.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list