• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 3x Frame Bracket Reflex SI White, Pure white (RAL 9010) 2CKA001754A4061 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Reflex SI Linear cover frame

  • Busch & Jaeger Switch Product Range

Technical specifications

  • With mounting frame: No.
  • Number of switch inserts: 3
  • Installation width 0
  • Installation height 0
  • Suitable for installation: No.
  • Suitable for device installation channel: Yes
  • Suitable for underfloor duct socket: No.
  • Suitable for flush-mounted installation: Yes
  • Direction of fitting: Vertical
  • Number of units: 3
  • Text field/label area: Yes
  • Impact strength: IK03
  • With hinged lid: No.
  • Fastening method: Clamp fastening
  • Halogen-free: Yes
  • Protection class (IP): IP20
  • Transparent: No.
  • Material quality: Thermoplastic
  • RAL number (similar): 9010
  • Surface type: Glossy
  • Surface: Untreated
  • Colour: white
  • Material: Plastic
  • Height 223
  • Width: 81
  • Depth: 11
  • Number of units horizontal: 0
  • Number of units vertical: 3
  • Diameter of hole (opening): 71
  • Number of modules horizontal (for modular design): 0
  • Number of modules vertical (for modular design): 3
Type


Reflex SI Linear cover frame

Switch type function

Bracket

Product type

Switch product range

Switch type component

Frame

Type series

Reflex SI

Factory colour

White

Pure white (RAL 9010)

IP20

Content

1 pc(s)

Material

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333803 Busch-Jaeger 3x Frame Bracket Reflex SI White, Pure white (RAL 9010) 2CKA001754A4061 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2333803 Busch-Jaeger 3x Frame Bracket Reflex SI White, Pure white (RAL 9010) 2CKA001754A4061 1 pc(s)

Description

With viewing window and label.With small corner radii for cut channel covers.vertical.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.