• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 4x Frame Bracket Reflex SI Pure white (RAL 9010), White 2CKA001754A4063

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Reflex SI Linear cover frame

  • Busch & Jaeger Switch Product Range

Technical specifications

  • With mounting frame: No.
  • Number of switch inserts: 4
  • Installation width 0
  • Installation height 0
  • Suitable for installation: No.
  • Suitable for device installation channel: Yes
  • Suitable for underfloor duct socket: No.
  • Suitable for flush-mounted installation: Yes
  • Direction of fitting: Vertical
  • Number of units: 4
  • Text field/label area: Yes
  • Impact strength: IK03
  • With hinged lid: No.
  • Fastening method: Clamp fastening
  • Halogen-free: Yes
  • Protection class (IP): IP20
  • Transparent: No.
  • Material quality: Thermoplastic
  • RAL number (similar): 9010
  • Surface type: Glossy
  • Surface: Untreated
  • Colour: white
  • Material: Plastic
  • Height: 294
  • Width: 81
  • Depth: 11
  • Number of units horizontal: 0
  • Number of units vertical: 4
  • Diameter of hole (opening): 71
  • Number of modules horizontal (for modular design): 0
  • Number of modules vertical (for modular design): 4
Type

Reflex SI Linear cover frame

Switch type function

Bracket

Product type

Switch product range

Switch type component

Frame

Type series

Reflex SI

Factory colour

Pure white (RAL 9010)

White

IP20

Dim

(W x H x D) 100 x 100 x 150 mm

Content

1 pc(s)

Material

Thermoplastic

Depth

150 mm

Height

100 mm

Width

100 mm

Weight

100 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333882 Busch-Jaeger 4x Frame Bracket Reflex SI Pure white (RAL 9010), White 2CKA001754A4063

User & Safety Instructions

User & Safety Instructions 2333882 Busch-Jaeger 4x Frame Bracket Reflex SI Pure white (RAL 9010), White 2CKA001754A4063

Description

With viewing window and label.With small corner radii for cut channel covers.vertical.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.