• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Accessories Cover Future Linear 2CKA001510A0017 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling module solo/future® linear

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Color: None
  • Material: Plastic
  • Width: -
  • Accessory type: -
  • Length: -
  • Beam angle: -
  • Cover texture: -
  • Grid punched: -
  • Reflector punched: -
  • Design of the grid/reflector: Glossy
  • Light splitter: -
  • Height/depth: -
  • Light emission: Direct
  • Light distribution: -
  • Diameter: -
Type


Ceiling module solo/future® linear

Switch type function

Cover

Product type

Switch product range

Switch type component

Accessories

Type series

Future Linear

Content

1 pc(s)

Material

PVC

White

63

Decor element

9 m

63 mm

Plastic

Direct

Symmetric

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2334886 Busch-Jaeger Accessories Cover Future Linear 2CKA001510A0017 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2334886 Busch-Jaeger Accessories Cover Future Linear 2CKA001510A0017 1 pc(s)

Description

For ambient lighting.Light emission downwards.Flat design, almost frame-level, combinable.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.