• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Accessories Switch Red 2CKA001784A0783

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED lighting unit with base

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Application: Switches/buttons
  • Nominal voltage 220;;220
  • Nominal current consumption: 1
  • Bulb color: Red
  • Socket: Plug base
  • With bulb: Yes
  • Nominal current 0
  • Light type: LED
Type

LED lighting unit with base

Switch type function

Switch

Product type

Switch product range

Switch type component

Accessories

Factory colour

Red

Nominal voltage

220 V

Nominal current

1 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334011 Busch-Jaeger Accessories Switch Red 2CKA001784A0783

User & Safety Instructions

User & Safety Instructions 2334011 Busch-Jaeger Accessories Switch Red 2CKA001784A0783

Description

Replaceable from the front of the switch insert, colored marking.suitable for flush-mounted inserts 2000/..., 2020/..., 2061/..., 2025 housing color YELLOW.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.