• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Alpine white 2CKA001751A3414 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker 1-way Smart switch 6735 BT-44M

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rotary switch type
  • Label/label: "Arrows" symbol
  • Detectable symbol/barrier-free: No.
  • Use: Blinds
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Rocker 1-way Smart switch 6735 BT-44M

Product type

Toggle

Factory colour

Alpine white

IK03

Dim

(W x H x D) 54 x 54 x 29.9 mm

Content

1 pc(s)

Similar RAL

9010

Depth

29.9 mm

Height

54 mm

Width

54 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833641 Busch-Jaeger Alpine white 2CKA001751A3414 1 pc(s)

Description

1-way rocker without printing for -Smart-Switch wireless 62721/01 U-WL -Friends of Hue Smart switch 6716/01 U-500 -Bluetooth low energy (BLE/casambi) Smart switch 6716/01 UBT. Design line: Busch-art linear® design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - Real material product range: Busch-Flextronics® Wireless, Busch-free@home® Wireless, Busch-free@home®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.