• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Alpine white 2CKA006330A0029 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bottom end strip without manufacturer logo SLY/A.0.11-84

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Central plate
  • Imprint/marking: Without
  • Detectable symbol/barrier-free: No.
  • Use: Cable outlet
  • Suitable for bus system button coupling: No.
  • Mounting type: Screw fixing
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Bottom end strip without manufacturer logo SLY/A.0.11-84

Product type

Edge trim

Factory colour

Alpine white

IK03

Dim

(W x H x D) 70 x 70 x 42 mm

Content

1 pc(s)

Similar RAL

9010

Depth

42 mm

Height

70 mm

Width

70 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834058 Busch-Jaeger Alpine white 2CKA006330A0029 1 pc(s)

Description

Lower end panel for mounting on SBC/U, SBR/U, SBS/U and SB/U. Design line: Busch-TenTon® product line: KNX, Busch-free@home®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.