• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Alpine white 2CKA006710A0056 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Switch actuator 2-way UP, WL 62821 U-WL

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting type: Screw fixing
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Mounting type: Surface-mounted
  • Assembly: Base element with complete casing
  • Device width 74 mm
  • Device height 83 mm
  • Device depth 55 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Rated current 10 A
  • Number of modules (for modular design): 1
  • Nominal voltage: 250 V
  • Connection type: Plug-in terminal
  • Text field/label area: Yes
  • Operating mode rocker/button
  • Number of operating rockers: 1
  • Feedback contact: No.
  • Switching type: Toggle switch
  • Push button: No
  • With mounting plate: No.
  • Lighting: Yes
  • Lighting function: Control and orientation
  • Switching current for fluorescent lamps 16 AX
  • Heating switch: No.
  • Washing machine switch: No.
  • Lighting type: Other
Type


Switch actuator 2-way UP, WL 62821 U-WL

Product type

Actuator

Factory colour

Alpine white

Nominal voltage

250 V

Dim

(W x H x D) 100 x 100 x 150 mm

Content

1 pc(s)

Similar RAL

9010

Depth

150 mm

Height

100 mm

Width

100 mm

Material

Plastic

Mounting type

Surface-mount

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834259 Busch-Jaeger Alpine white 2CKA006710A0056 1 pc(s)

Description

2-way wireless flush-mounted actuator for switching lighting systems. Can be used in Busch-Flextronics® wireless single control as an independent renovation solution or wireless networked room control with up to 32 devices. Can be integrated into Busch-free@home® wireless via System Access Point with up to 150 devices. 3-conductor connection technology (neutral conductor required). With push-in spring terminals. With extension input. Operation possible via conventional keys (e.g. 2020 US). Combined with extension insert Flex, 64891 U. Can be combined with Smart switch wireless 62721 U-WL and 62721/01 U-WL. Remote control via Bluetooth via Smartphone/tablet APP. Programming via Bluetooth with the Busch-free@home® Next APP or via the web interface of the system access point. Only mount in conjunction with standard UP equipment boxes to DIN 49073 Part 1. Product line: Busch-Flextronics® Wireless, Busch-free@home® Wireless, Busch-free@home®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.