• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Aluminium 2CKA001751A3377 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker with key symbol W. transparent. Dome 1789 TR-44G

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Three-part rocker
  • Imprint/marking: Without
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Rocker with key symbol W. transparent. Dome 1789 TR-44G

Product type

Toggle

Factory colour

Aluminium

IK03

Dim

(W x H x D) 63 x 63 x 9.5 mm

Content

1 pc(s)

Similar RAL

9006

Depth

9.5 mm

Height

63 mm

Width

63 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833581 Busch-Jaeger Aluminium 2CKA001751A3377 1 pc(s)

Description

As cover for UP button. With "Key" symbol. With a small vertical transparent dome. Design line: Busch-art linear® design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.