• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Aluminium silver 2CKA006330A0017 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Support frame AP small studio white SAS/A.0.11-84

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rotary switch type
  • Imprint/marking: Various symbols
  • Detectable symbol/barrier-free: No.
  • Usage: Timer
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp / screw attachment
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Support frame AP small studio white SAS/A.0.11-84

Product type

Support frame

Factory colour

Aluminium silver

IK03

Content

1 pc(s)

Similar RAL

9006

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834483 Busch-Jaeger Aluminium silver 2CKA006330A0017 1 pc(s)

Description

In-wall casing for the assembly of 8-way control element, RTR with 6-way control element. Design line: Busch-TenTon® product line: KNX, Busch-free@home®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.