• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Aluminium silver 2CKA006330A0130 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal strip below, black matt SLY/A.0.1-885

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Central plate
  • Imprint/marking: Other
  • Detectable symbol/barrier-free: No.
  • Usage: Cooling
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Terminal strip below, black matt SLY/A.0.1-885

Product type

Edge trim

Factory colour

Aluminium silver

IK00

Content

1 pc(s)

Similar RAL

9006

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834705 Busch-Jaeger Aluminium silver 2CKA006330A0130 1 pc(s)

Description

Lower end panel for mounting on SBC/U, SBR/U, SBS/U and SB/U.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.